
EEU-FC0J821 | |
|---|---|
DigiKey Part Number | P12706-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J821 |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC0J821 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 566.3 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 730 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,30760 € | 15,38 € |
| 200 | 0,24830 € | 49,66 € |
| 600 | 0,21448 € | 128,69 € |
| 1.000 | 0,20183 € | 201,83 € |
| 2.600 | 0,18231 € | 474,01 € |
| 5.000 | 0,17155 € | 857,75 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

