820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM0J821MPD6

DigiKey Part Number
493-17085-ND
Manufacturer
Manufacturer Product Number
UPM0J821MPD6
Description
CAP ALUM 820UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM0J821MPD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
715 mA @ 120 Hz
Ripple Current @ High Frequency
840 mA @ 10 kHz
Impedance
95 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36500 €3,65 €
500,27260 €13,63 €
1000,24340 €24,34 €
5000,19292 €96,46 €
1.8000,16561 €298,10 €
3.6000,15428 €555,41 €
5.4000,14856 €802,22 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,71390 €