Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM188C81E225KE11J | |
|---|---|
DigiKey Part Number | 490-GRM188C81E225KE11JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188C81E225KE11J |
Description | CAP CER 2.2UF 25V X6S 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81E225KE11J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188C81E225KE11D | Murata Electronics | 4.712 | 490-GRM188C81E225KE11DCT-ND | 0,15000 € | Parametric Equivalent |
| GRT188C81E225KE13D | Murata Electronics | 3.208 | 490-12293-1-ND | 0,15000 € | Parametric Equivalent |
| GRT188C81E225KE13J | Murata Electronics | 10.738 | 490-GRT188C81E225KE13JCT-ND | 0,15000 € | Parametric Equivalent |
| MSAST168BC6225KTNA01 | Taiyo Yuden | 7.750 | 587-MSAST168BC6225KTNA01CT-ND | 0,24000 € | Parametric Equivalent |
| TMK107BC6225KA-T | Taiyo Yuden | 5.050 | 587-4930-1-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02528 € | 252,80 € |
| Unit Price without VAT: | 0,02528 € |
|---|---|
| Unit Price with VAT: | 0,03059 € |




