
GRT188C81E225KE13J | |
|---|---|
DigiKey Part Number | 490-GRT188C81E225KE13JTR-ND - Tape & Reel (TR) 490-GRT188C81E225KE13JCT-ND - Cut Tape (CT) 490-GRT188C81E225KE13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C81E225KE13J |
Description | CAP CER 2.2UF 25V X6S 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C81E225KE13J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08100 € | 0,81 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,05000 € | 5,00 € |
| 500 | 0,03774 € | 18,87 € |
| 1.000 | 0,03395 € | 33,95 € |
| 2.500 | 0,02996 € | 74,90 € |
| 5.000 | 0,02756 € | 137,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02485 € | 248,50 € |
| 20.000 | 0,02327 € | 465,40 € |
| 30.000 | 0,02248 € | 674,40 € |
| 50.000 | 0,02161 € | 1.080,50 € |
| 70.000 | 0,02110 € | 1.477,00 € |
| 100.000 | 0,02060 € | 2.060,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

