2.2 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C81E225KE11D

DigiKey Part Number
490-GRM188C81E225KE11DTR-ND - Tape & Reel (TR)
490-GRM188C81E225KE11DCT-ND - Cut Tape (CT)
490-GRM188C81E225KE11DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C81E225KE11D
Description
CAP CER 2.2UF 25V X6S 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C81E225KE11D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.712
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08200 €0,82 €
500,05820 €2,91 €
1000,05080 €5,08 €
5000,03832 €19,16 €
1.0000,03449 €34,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02793 €111,72 €
8.0000,02586 €206,88 €
12.0000,02483 €297,96 €
20.0000,02368 €473,60 €
28.0000,02301 €644,28 €
40.0000,02236 €894,40 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €