



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,71100 € | 7,11 € |
| 30 | 0,65733 € | 19,72 € |
| 50 | 0,63420 € | 31,71 € |
| 100 | 0,60400 € | 60,40 € |
| 250 | 0,56612 € | 141,53 € |
| 500 | 0,53904 € | 269,52 € |
| 1.000 | 0,51331 € | 513,31 € |
| 2.500 | 0,48118 € | 1.202,95 € |
| 5.000 | 0,45822 € | 2.291,10 € |
| Unit Price without VAT: | 0,71100 € |
|---|---|
| Unit Price with VAT: | 0,86031 € |











