



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69500 € | 6,95 € |
| 30 | 0,64267 € | 19,28 € |
| 50 | 0,61960 € | 30,98 € |
| 100 | 0,59010 € | 59,01 € |
| 250 | 0,55308 € | 138,27 € |
| 500 | 0,52666 € | 263,33 € |
| 1.000 | 0,50151 € | 501,51 € |
| 2.500 | 0,47011 € | 1.175,27 € |
| 5.000 | 0,44768 € | 2.238,40 € |
| Unit Price without VAT: | 0,69500 € |
|---|---|
| Unit Price with VAT: | 0,84095 € |











