



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,67000 € | 6,70 € |
| 30 | 0,61967 € | 18,59 € |
| 50 | 0,59760 € | 29,88 € |
| 100 | 0,56900 € | 56,90 € |
| 250 | 0,53332 € | 133,33 € |
| 500 | 0,50784 € | 253,92 € |
| 1.000 | 0,48360 € | 483,60 € |
| 2.500 | 0,45332 € | 1.133,30 € |
| 5.000 | 0,43169 € | 2.158,45 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |











