



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56300 € | 5,63 € |
| 30 | 0,49500 € | 14,85 € |
| 50 | 0,46740 € | 23,37 € |
| 100 | 0,43400 € | 43,40 € |
| 250 | 0,39556 € | 98,89 € |
| 500 | 0,37042 € | 185,21 € |
| 1.000 | 0,34828 € | 348,28 € |
| 2.500 | 0,32299 € | 807,48 € |
| 5.000 | 0,30649 € | 1.532,45 € |
| Unit Price without VAT: | 0,56300 € |
|---|---|
| Unit Price with VAT: | 0,68123 € |











