Slate 24 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 24 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-02-S4

DigiKey Part Number
0039000040-02-S4-ND
Manufacturer
Manufacturer Product Number
0039000040-02-S4
Description
2" PRE-CRIMP A2015 SLATE
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,42500 €4,25 €
300,39333 €11,80 €
500,37940 €18,97 €
1000,36120 €36,12 €
2500,33848 €84,62 €
5000,32234 €161,17 €
1.0000,30694 €306,94 €
2.5000,28772 €719,30 €
5.0000,27398 €1.369,90 €
Manufacturers Standard Package
Unit Price without VAT:0,42500 €
Unit Price with VAT:0,51425 €
Alternate Color
2" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 0,42500 €
2" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 0,42500 €
2" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 0,42500 €
2" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 0,42500 €
2" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 0,42500 €
Alternate Length
3" PRE-CRIMP A2015 SLATE
In-Stock: 0
Unit Price: 0,44000 €
4" PRE-CRIMP A2015 SLATE
In-Stock: 0
Unit Price: 0,45600 €
5" PRE-CRIMP A2015 SLATE
In-Stock: 0
Unit Price: 0,47100 €
6" PRE-CRIMP A2015 SLATE
In-Stock: 0
Unit Price: 0,48600 €
8" PRE-CRIMP A2015 SLATE
In-Stock: 0
Unit Price: 0,56300 €
Assembly Component