



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47700 € | 4,77 € |
| 30 | 0,44133 € | 13,24 € |
| 50 | 0,42540 € | 21,27 € |
| 100 | 0,40510 € | 40,51 € |
| 250 | 0,37968 € | 94,92 € |
| 500 | 0,36154 € | 180,77 € |
| 1.000 | 0,34427 € | 344,27 € |
| 2.500 | 0,32272 € | 806,80 € |
| 5.000 | 0,30732 € | 1.536,60 € |
| Unit Price without VAT: | 0,47700 € |
|---|---|
| Unit Price with VAT: | 0,57717 € |











