


FR606GP-TP | |
|---|---|
DigiKey Part Number | FR606GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR606GP-TP |
Description | DIODE STANDARD 800V 6A R6 |
Customer Reference | |
Detailed Description | Diode 800 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44720 € | 223,60 € |
| 1.000 | 0,40792 € | 407,92 € |
| 1.500 | 0,38791 € | 581,87 € |
| 2.500 | 0,36542 € | 913,55 € |
| 3.500 | 0,35210 € | 1.232,35 € |
| 5.000 | 0,33916 € | 1.695,80 € |
| 12.500 | 0,32272 € | 4.034,00 € |
| Unit Price without VAT: | 0,44720 € |
|---|---|
| Unit Price with VAT: | 0,54111 € |


