
FR606B-G | |
|---|---|
DigiKey Part Number | 641-FR606B-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR606B-G |
Description | DIODE STANDARD 800V 6A R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,25210 € | 50,42 € |
| 400 | 0,22508 € | 90,03 € |
| 600 | 0,21125 € | 126,75 € |
| 1.000 | 0,19098 € | 190,98 € |
| 1.400 | 0,18651 € | 261,11 € |
| 2.000 | 0,17755 € | 355,10 € |
| 5.000 | 0,15788 € | 789,40 € |
| 10.000 | 0,14572 € | 1.457,20 € |
| 20.000 | 0,14520 € | 2.904,00 € |
| Unit Price without VAT: | 0,25210 € |
|---|---|
| Unit Price with VAT: | 0,30504 € |



