
FR606T-G | |
|---|---|
DigiKey Part Number | 641-FR606T-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR606T-G |
Description | DIODE STANDARD 800V 6A R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21458 € | 107,29 € |
| 1.000 | 0,19328 € | 193,28 € |
| 1.500 | 0,18242 € | 273,63 € |
| 2.500 | 0,17020 € | 425,50 € |
| 3.500 | 0,16296 € | 570,36 € |
| 5.000 | 0,15592 € | 779,60 € |
| 12.500 | 0,14047 € | 1.755,88 € |
| 25.000 | 0,13092 € | 3.273,00 € |
| 50.000 | 0,12961 € | 6.480,50 € |
| Unit Price without VAT: | 0,21458 € |
|---|---|
| Unit Price with VAT: | 0,25964 € |



