V10P510AUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,27630 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,30378 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,25405 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,25405 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,43480 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,30496 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,38349 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,35221 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,32028 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,35221 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,35221 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,32302 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,40836 €
Datasheet
820 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Building Automation – Protect/Sense/Control

V10P510AUTO

DigiKey Part Number
V10P510AUTO-ND
Manufacturer
Manufacturer Product Number
V10P510AUTO
Description
VARISTOR 820V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
3.5 kA
Manufacturer
Littelfuse Inc.
Energy
98J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
110 pF @ 1 MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
510 V
Grade
Automotive
Maximum DC Volts
670 V
Qualification
AEC-Q200
Varistor Voltage (Min)
738 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
820 V
Package / Case
Disc 10mm
Varistor Voltage (Max)
902 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V10E510AUTOLittelfuse Inc.0V10E510AUTO-ND0,27630 €Parametric Equivalent
V10E510AUTO2TLittelfuse Inc.0V10E510AUTO2T-ND0,30378 €Parametric Equivalent
V10E510PLittelfuse Inc.0F10941-ND0,25405 €Parametric Equivalent
V10E510PL1T7Littelfuse Inc.0V10E510PL1T7-ND0,25405 €Parametric Equivalent
V10H510AUTO3TLittelfuse Inc.018-V10H510AUTO3TTR-ND0,43480 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6000,30679 €1.104,44 €
Unit Price without VAT:0,30679 €
Unit Price with VAT:0,37122 €