V10H510PL1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,30496 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,35221 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,32028 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,35221 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,35221 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,40836 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V10H510PL1A

DigiKey Part Number
V10H510PL1A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
V10H510PL1A
Description
VARISTOR 820V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
902 V
Manufacturer
Littelfuse Inc.
Current - Surge
3.5 kA
Series
Energy
98J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
110 pF @ 1 MHz
Maximum AC Volts
510 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
670 V
Mounting Type
Through Hole
Varistor Voltage (Min)
738 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
820 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V10H510PLittelfuse Inc.0F7742-ND0,30496 €Parametric Equivalent
V10H510PL1TLittelfuse Inc.0V10H510PL1T-ND0,35221 €Parametric Equivalent
V10H510PL2BLittelfuse Inc.0V10H510PL2B-ND0,32028 €Parametric Equivalent
V10H510PL2TLittelfuse Inc.0V10H510PL2T-ND0,35221 €Parametric Equivalent
V10H510PL3TLittelfuse Inc.0V10H510PL3T-ND0,35221 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,38349 €1.917,45 €
Unit Price without VAT:0,38349 €
Unit Price with VAT:0,46402 €