Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V10E510PL1T7 | |
|---|---|
DigiKey Part Number | V10E510PL1T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10E510PL1T7 |
Description | VARISTOR 820V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 92J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 110 pF @ 1 MHz |
Maximum AC Volts 510 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 820 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10E510P | Littelfuse Inc. | 0 | F10941-ND | 0,25405 € | Parametric Equivalent |
| V10H510P | Littelfuse Inc. | 0 | F7742-ND | 0,30496 € | Parametric Equivalent |
| V10H510PL1A | Littelfuse Inc. | 0 | V10H510PL1A-ND | 0,38349 € | Parametric Equivalent |
| V10H510PL1T | Littelfuse Inc. | 0 | V10H510PL1T-ND | 0,35221 € | Parametric Equivalent |
| V10H510PL2B | Littelfuse Inc. | 0 | V10H510PL2B-ND | 0,32028 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25405 € | 1.270,25 € |
| Unit Price without VAT: | 0,25405 € |
|---|---|
| Unit Price with VAT: | 0,30740 € |




