TACR156M010XTA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,04480 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 960
Unit Price: 2,21000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,70984 €
Datasheet
15 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR156M010XTA

DigiKey Part Number
TACR156M010XTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACR156M010XTA
Description
CAP TANT 15UF 20% 10V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACR156M010XTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TACR156K010FTAKYOCERA AVX0TACR156K010FTA-ND2,04480 €Upgrade
TACR156K010XTAKYOCERA AVX960478-4187-1-ND2,21000 €Upgrade
TPCR156M010R1500KYOCERA AVX0TPCR156M010R1500-ND1,70984 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,31170 €655,85 €
Manufacturers Standard Package
Unit Price without VAT:1,31170 €
Unit Price with VAT:1,58716 €