Direct
Upgrade
Similar

TPCR156M010R1500 | |
|---|---|
DigiKey Part Number | TPCR156M010R1500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPCR156M010R1500 |
Description | CAP TANT 15UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCR156M010R1500 Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated | Manufacturer Size Code R |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPCR156K010R1500 | KYOCERA AVX | 0 | 478-TPCR156K010R1500CT-ND | 3,50000 € | Direct |
| TPCR156K010X1500 | KYOCERA AVX | 0 | TPCR156K010X1500-ND | 1,41430 € | Upgrade |
| TACR156M010XTA | KYOCERA AVX | 0 | TACR156M010XTA-ND | 1,31170 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,70984 € | 4.274,60 € |
| Unit Price without VAT: | 1,70984 € |
|---|---|
| Unit Price with VAT: | 2,06891 € |


