
TACR156K010XTA | |
|---|---|
DigiKey Part Number | 478-4187-2-ND - Tape & Reel (TR) 478-4187-1-ND - Cut Tape (CT) 478-4187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR156K010XTA |
Description | CAP TANT 15UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR156K010XTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,51900 € | 15,19 € |
| 50 | 1,24280 € | 62,14 € |
| 100 | 1,15760 € | 115,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01352 € | 506,76 € |
| 1.000 | 0,96891 € | 968,91 € |
| 1.500 | 0,94657 € | 1.419,86 € |
| 2.500 | 0,92180 € | 2.304,50 € |
| 3.500 | 0,90731 € | 3.175,59 € |
| 5.000 | 0,89337 € | 4.466,85 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,67410 € |

