CDR31BX103AKZM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,54292 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,51106 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,66305 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 13,04384 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 6,14937 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,67157 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,54292 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,67157 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,67157 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,11399 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,57664 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,50012 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,50069 €
Datasheet
10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX103AKZM

DigiKey Part Number
478-CDR31BX103AKZM-ND
Manufacturer
Manufacturer Product Number
CDR31BX103AKZM
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX103AKZM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Failure Rate
M (1%)
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR31BX103AKMM\1KKYOCERA AVX0478-CDR31BX103AKMM\1KTR-ND0,54292 €Parametric Equivalent
CDR31BX103AKMM\M500KYOCERA AVX0478-CDR31BX103AKMM\M500TR-ND2,51106 €Parametric Equivalent
CDR31BX103AKNMKYOCERA AVX0478-CDR31BX103AKNM-ND0,66305 €Parametric Equivalent
CDR31BX103AKNM\M250KYOCERA AVX0478-CDR31BX103AKNM\M250TR-ND13,04384 €Parametric Equivalent
CDR31BX103AKNM\WKYOCERA AVX0478-CDR31BX103AKNM\W-ND6,14937 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0001,84368 €9.218,40 €
Manufacturers Standard Package
Unit Price without VAT:1,84368 €
Unit Price with VAT:2,23085 €