Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BX103AKUM | |
|---|---|
DigiKey Part Number | CDR31BX103AKUM-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BX103AKUM |
Description | CAP CER 10000PF 50V 10% BX 0805 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX103AKUM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate M (1%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BX103AKSM | KEMET | 0 | CDR31BX103AKSM-ND | 0,57664 € | Parametric Equivalent |
| CDR31BX103AKYM | KEMET | 0 | CDR31BX103AKYM-ND | 0,50069 € | Parametric Equivalent |
| CDR31BX103AKMM\1K | KYOCERA AVX | 0 | 478-CDR31BX103AKMM\1KTR-ND | 0,54292 € | Parametric Equivalent |
| CDR31BX103AKMM\M500 | KYOCERA AVX | 0 | 478-CDR31BX103AKMM\M500TR-ND | 2,51106 € | Parametric Equivalent |
| CDR31BX103AKNM | KYOCERA AVX | 0 | 478-CDR31BX103AKNM-ND | 0,66305 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,50012 € | 12.503,00 € |
| Unit Price without VAT: | 0,50012 € |
|---|---|
| Unit Price with VAT: | 0,60515 € |



