Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BX103AKWM | |
|---|---|
DigiKey Part Number | 478-CDR31BX103AKWM-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BX103AKWM |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX103AKWM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate M (1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BX103AKMM\1K | KYOCERA AVX | 0 | 478-CDR31BX103AKMM\1KTR-ND | 0,54292 € | Parametric Equivalent |
| CDR31BX103AKMM\M500 | KYOCERA AVX | 0 | 478-CDR31BX103AKMM\M500TR-ND | 2,51106 € | Parametric Equivalent |
| CDR31BX103AKNM | KYOCERA AVX | 0 | 478-CDR31BX103AKNM-ND | 0,66305 € | Parametric Equivalent |
| CDR31BX103AKNM\M250 | KYOCERA AVX | 0 | 478-CDR31BX103AKNM\M250TR-ND | 13,04384 € | Parametric Equivalent |
| CDR31BX103AKNM\W | KYOCERA AVX | 0 | 478-CDR31BX103AKNM\W-ND | 6,14937 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,67157 € | 18.357,85 € |
| Unit Price without VAT: | 3,67157 € |
|---|---|
| Unit Price with VAT: | 4,44260 € |



