0.3 pF Thin Film Capacitor 100 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02011J0R3ZBSTR

DigiKey Part Number
478-9717-2-ND - Tape & Reel (TR)
478-9717-1-ND - Cut Tape (CT)
478-9717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02011J0R3ZBSTR
Description
CAP THIN FILM 0.3PF 100V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.3 pF Thin Film Capacitor 100 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
100 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
0.3 pF
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Tolerance
±0.01pF
Height - Seated (Max)
0.011" (0.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
02011J0R3ZBSTRKYOCERA AVX210478-9717-1-ND0,89000 €Parametric Equivalent
02011J0R3ZBSTR\500KYOCERA AVX1.506478-02011J0R3ZBSTR\500CT-ND0,89000 €Parametric Equivalent
In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,57500 €5,75 €
500,44780 €22,39 €
1000,40890 €40,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,34286 €171,43 €
1.0000,32245 €322,45 €
1.5000,31223 €468,35 €
2.5000,30091 €752,27 €
3.5000,29429 €1.030,01 €
5.0000,28792 €1.439,60 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,07690 €