
02011J0R3ZBSTR\500 | |
|---|---|
DigiKey Part Number | 478-02011J0R3ZBSTR\500TR-ND - Tape & Reel (TR) 478-02011J0R3ZBSTR\500CT-ND - Cut Tape (CT) 478-02011J0R3ZBSTR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02011J0R3ZBSTR\500 |
Description | CAP THIN FILM 0.3PF 100V 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF Thin Film Capacitor 100 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 100 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 0.3 pF | Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm) |
Tolerance ±0.01pF | Height - Seated (Max) 0.011" (0.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57500 € | 5,75 € |
| 50 | 0,44780 € | 22,39 € |
| 100 | 0,40890 € | 40,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34286 € | 171,43 € |
| 1.000 | 0,32245 € | 322,45 € |
| 1.500 | 0,31223 € | 468,35 € |
| 2.500 | 0,30091 € | 752,27 € |
| 3.500 | 0,29429 € | 1.030,01 € |
| 5.000 | 0,28792 € | 1.439,60 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

