Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60MR4470JB40K | |
|---|---|
DigiKey Part Number | 399-R60MR4470JB40K-ND |
Manufacturer | |
Manufacturer Product Number | R60MR4470JB40K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MR4470JB40K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.551" W (32.00mm x 14.00mm) |
Capacitance | Height - Seated (Max) 1.106" (28.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60MR44705040K | KEMET | 326 | 399-19797-ND | 3,01000 € | Parametric Equivalent |
| R60MR4470JH40K | KEMET | 0 | 399-R60MR4470JH40K-ND | 1,39108 € | Parametric Equivalent |
| B32524R6475K000 | TDK | 245 | 495-B32524R6475K000-ND | 2,95000 € | Parametric Equivalent |
| B32524R6475K189 | TDK | 0 | B32524R6475K189-ND | 1,44108 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 352 | 1,45455 € | 512,00 € |
| Unit Price without VAT: | 1,45455 € |
|---|---|
| Unit Price with VAT: | 1,76001 € |




