Parametric Equivalent

B32524R6475K189 | |
|---|---|
DigiKey Part Number | B32524R6475K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32524R6475K189 |
Description | CAP FILM 4.7UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524R6475K189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.551" W (31.50mm x 14.00mm) |
Capacitance | Height - Seated (Max) 0.965" (24.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32524R6475K000 | TDK | 245 | 495-B32524R6475K000-ND | 2,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44108 € | 1.441,08 € |
| Unit Price without VAT: | 1,44108 € |
|---|---|
| Unit Price with VAT: | 1,74371 € |


