4.7 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32524R6475K000

DigiKey Part Number
495-B32524R6475K000-ND
Manufacturer
Manufacturer Product Number
B32524R6475K000
Description
CAP FILM 4.7UF 10% 400VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32524R6475K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.240" L x 0.551" W (31.50mm x 14.00mm)
Capacitance
Height - Seated (Max)
0.965" (24.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
400V
Applications
Automotive; EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 245
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,95000 €2,95 €
102,08100 €20,81 €
501,73660 €86,83 €
2601,51369 €393,56 €
5201,44675 €752,31 €
1.0401,39160 €1.447,26 €
2.6001,33334 €3.466,68 €
5.2001,29821 €6.750,69 €
Manufacturers Standard Package
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,56950 €