
C1210C101K5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C101K5GACTUTR-ND - Tape & Reel (TR) 399-C1210C101K5GACTUCT-ND - Cut Tape (CT) 399-C1210C101K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C101K5GACTU |
Description | CAP CER 100PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C101K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C101J1GACTU | KEMET | 1.258 | 399-C1210C101J1GACTUCT-ND | 0,65000 € | Upgrade |
| C1210C101J2GACTU | KEMET | 1.809 | 399-C1210C101J2GACTUCT-ND | 0,76000 € | Upgrade |
| KGM32ECG2A101KU | KYOCERA AVX | 2.000 | 478-KGM32ECG2A101KUCT-ND | 0,48000 € | Upgrade |
| KGM32ECG2H101JU | KYOCERA AVX | 839 | 478-KGM32ECG2H101JUCT-ND | 0,79000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37000 € | 3,70 € |
| 50 | 0,28160 € | 14,08 € |
| 100 | 0,25440 € | 25,44 € |
| 500 | 0,20854 € | 104,27 € |
| 1.000 | 0,19436 € | 194,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17311 € | 692,44 € |
| 8.000 | 0,16521 € | 1.321,68 € |
| 12.000 | 0,16125 € | 1.935,00 € |
| 20.000 | 0,15686 € | 3.137,20 € |
| 28.000 | 0,15430 € | 4.320,40 € |
| 40.000 | 0,15183 € | 6.073,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

