
KGM32ECG2H101JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2H101JUTR-ND - Tape & Reel (TR) 478-KGM32ECG2H101JUCT-ND - Cut Tape (CT) 478-KGM32ECG2H101JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2H101JU |
Description | CAP CER 100PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2H101JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C101GCGACTU | KEMET | 776 | 399-16543-1-ND | 1,65000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50000 € | 5,00 € |
| 50 | 0,38680 € | 19,34 € |
| 100 | 0,35200 € | 35,20 € |
| 500 | 0,29314 € | 146,57 € |
| 1.000 | 0,27496 € | 274,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25999 € | 519,98 € |
| 4.000 | 0,24766 € | 990,64 € |
| 6.000 | 0,24149 € | 1.448,94 € |
| 10.000 | 0,23464 € | 2.346,40 € |
| 14.000 | 0,23064 € | 3.228,96 € |
| 20.000 | 0,22679 € | 4.535,80 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

