
KGM32ECG2A101KU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2A101KUTR-ND - Tape & Reel (TR) 478-KGM32ECG2A101KUCT-ND - Cut Tape (CT) 478-KGM32ECG2A101KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2A101KU |
Description | CAP CER 100PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2A101KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C101GCGACTU | KEMET | 776 | 399-16543-1-ND | 1,65000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22420 € | 11,21 € |
| 100 | 0,20160 € | 20,16 € |
| 500 | 0,16346 € | 81,73 € |
| 1.000 | 0,15167 € | 151,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14198 € | 283,96 € |
| 4.000 | 0,13400 € | 536,00 € |
| 6.000 | 0,13001 € | 780,06 € |
| 10.000 | 0,12558 € | 1.255,80 € |
| 14.000 | 0,12300 € | 1.722,00 € |
| 20.000 | 0,12051 € | 2.410,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

