
H2ABT-10108-Y6 | |
|---|---|
DigiKey Part Number | H2ABT-10108-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10108-Y6 |
Description | JUMPER-H1502TR/A3049Y/H1500TR 8" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50300 € | 5,03 € |
| 30 | 0,45667 € | 13,70 € |
| 50 | 0,43640 € | 21,82 € |
| 100 | 0,41030 € | 41,03 € |
| 250 | 0,37828 € | 94,57 € |
| 500 | 0,35572 € | 177,86 € |
| 1.000 | 0,33452 € | 334,52 € |
| 2.500 | 0,30842 € | 771,05 € |
| 5.000 | 0,29006 € | 1.450,30 € |
| Unit Price without VAT: | 0,50300 € |
|---|---|
| Unit Price with VAT: | 0,60863 € |











