
H2ABT-10102-Y6 | |
|---|---|
DigiKey Part Number | H2ABT-10102-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10102-Y6 |
Description | JUMPER-H1502TR/A3049Y/H1500TR 2" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45300 € | 4,53 € |
| 30 | 0,41100 € | 12,33 € |
| 50 | 0,39280 € | 19,64 € |
| 100 | 0,36940 € | 36,94 € |
| 250 | 0,34052 € | 85,13 € |
| 500 | 0,32020 € | 160,10 € |
| 1.000 | 0,30110 € | 301,10 € |
| 2.500 | 0,27762 € | 694,05 € |
| 5.000 | 0,26108 € | 1.305,40 € |
| Unit Price without VAT: | 0,45300 € |
|---|---|
| Unit Price with VAT: | 0,54813 € |











