
H2ABT-10105-Y6 | |
|---|---|
DigiKey Part Number | H2ABT-10105-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10105-Y6 |
Description | JUMPER-H1502TR/A3049Y/H1500TR 5" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48200 € | 4,82 € |
| 30 | 0,43733 € | 13,12 € |
| 50 | 0,41800 € | 20,90 € |
| 100 | 0,39310 € | 39,31 € |
| 250 | 0,36232 € | 90,58 € |
| 500 | 0,34070 € | 170,35 € |
| 1.000 | 0,32040 € | 320,40 € |
| 2.500 | 0,29541 € | 738,52 € |
| 5.000 | 0,27782 € | 1.389,10 € |
| Unit Price without VAT: | 0,48200 € |
|---|---|
| Unit Price with VAT: | 0,58322 € |











