
H2ABG-10108-W4 | |
|---|---|
DigiKey Part Number | H2ABG-10108-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10108-W4 |
Description | JUMPER-H1503TR/A2015W/H1501TR 8" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,63800 € | 6,38 € |
| 30 | 0,57833 € | 17,35 € |
| 50 | 0,55300 € | 27,65 € |
| 100 | 0,51990 € | 51,99 € |
| 250 | 0,47932 € | 119,83 € |
| 500 | 0,45072 € | 225,36 € |
| 1.000 | 0,42385 € | 423,85 € |
| 2.500 | 0,39080 € | 977,00 € |
| 5.000 | 0,36752 € | 1.837,60 € |
| Unit Price without VAT: | 0,63800 € |
|---|---|
| Unit Price with VAT: | 0,77198 € |











