
H2ABG-10102-W4 | |
|---|---|
DigiKey Part Number | H2ABG-10102-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10102-W4 |
Description | JUMPER-H1503TR/A2015W/H1501TR 2" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59300 € | 5,93 € |
| 30 | 0,53767 € | 16,13 € |
| 50 | 0,51380 € | 25,69 € |
| 100 | 0,48330 € | 48,33 € |
| 250 | 0,44548 € | 111,37 € |
| 500 | 0,41892 € | 209,46 € |
| 1.000 | 0,39394 € | 393,94 € |
| 2.500 | 0,36321 € | 908,02 € |
| 5.000 | 0,34159 € | 1.707,95 € |
| Unit Price without VAT: | 0,59300 € |
|---|---|
| Unit Price with VAT: | 0,71753 € |











