
H2ABG-10105-W4 | |
|---|---|
DigiKey Part Number | H2ABG-10105-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10105-W4 |
Description | JUMPER-H1503TR/A2015W/H1501TR 5" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,61500 € | 6,15 € |
| 30 | 0,55800 € | 16,74 € |
| 50 | 0,53340 € | 26,67 € |
| 100 | 0,50160 € | 50,16 € |
| 250 | 0,46240 € | 115,60 € |
| 500 | 0,43484 € | 217,42 € |
| 1.000 | 0,40893 € | 408,93 € |
| 2.500 | 0,37704 € | 942,60 € |
| 5.000 | 0,35458 € | 1.772,90 € |
| Unit Price without VAT: | 0,61500 € |
|---|---|
| Unit Price with VAT: | 0,74415 € |











