181-92011 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 4.736
Unit Price: 250,72000 €
Datasheet
New at DigiKey
Cover - Wire Duct, Snap In White 16.000" (406.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181-92011

DigiKey Part Number
1436-181-92011-16-ND
Manufacturer
Manufacturer Product Number
181-92011
Description
WIRING DUCT COVER FOR 2" DUCT, 1
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In White 16.000" (406.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
Pro-Duct® 2" Wide PVC Wiring Duct Base
Height
0.308" (7.82mm)
Width
2.000" (50.80mm)
Length
16.000" (406.40mm)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,77000 €3,77 €
103,20100 €32,01 €
253,00040 €75,01 €
502,85700 €142,85 €
1002,72060 €272,06 €
2502,55028 €637,57 €
5002,42856 €1.214,28 €
1.0002,31272 €2.312,72 €
2.5002,16808 €5.420,20 €
Manufacturers Standard Package
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,56170 €