
181-24011 | |
|---|---|
DigiKey Part Number | 1436-181-24011-16-ND |
Manufacturer | |
Manufacturer Product Number | 181-24011 |
Description | SLOTTED WALL WIRING DUCT, 2" X 4 |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.008" (101.80mm) | |
Length | 1.33' (406.40mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,43000 € | 13,43 € |
| 10 | 11,41000 € | 114,10 € |
| 25 | 10,69480 € | 267,37 € |
| 50 | 10,18460 € | 509,23 € |
| 100 | 9,69850 € | 969,85 € |
| 250 | 9,09184 € | 2.272,96 € |
| 500 | 8,65836 € | 4.329,18 € |
| 1.000 | 8,24565 € | 8.245,65 € |
| Unit Price without VAT: | 13,43000 € |
|---|---|
| Unit Price with VAT: | 16,25030 € |



