
181-23009 | |
|---|---|
DigiKey Part Number | 1436-181-23009-16-ND |
Manufacturer | |
Manufacturer Product Number | 181-23009 |
Description | SLOTTED WALL WIRING DUCT, 2" X 3 |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.009" (76.43mm) | |
Length | 1.33' (406.40mm) | |
Width | 2.000" (50.80mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,80000 € | 11,80 € |
| 10 | 10,02800 € | 100,28 € |
| 25 | 9,40000 € | 235,00 € |
| 50 | 8,95120 € | 447,56 € |
| 100 | 8,52390 € | 852,39 € |
| 250 | 7,99064 € | 1.997,66 € |
| 500 | 7,60964 € | 3.804,82 € |
| 1.000 | 7,24692 € | 7.246,92 € |
| Unit Price without VAT: | 11,80000 € |
|---|---|
| Unit Price with VAT: | 14,27800 € |


