
DMN33D8LT-13 | |
|---|---|
DigiKey Part Number | DMN33D8LT-13DITR-ND - Tape & Reel (TR) DMN33D8LT-13DICT-ND - Cut Tape (CT) DMN33D8LT-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN33D8LT-13 |
Description | MOSFET N-CH 30V 115MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 115mA (Ta) 240mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | DMN33D8LT-13 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.55 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 48 pF @ 5 V |
FET Type | Power Dissipation (Max) 240mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 10mA, 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN33D8LT-7 | Diodes Incorporated | 3.145 | 31-DMN33D8LT-7CT-ND | 0,25000 € | Parametric Equivalent |
| DMN33D8LTQ-13 | Diodes Incorporated | 9.870 | 31-DMN33D8LTQ-13CT-ND | 0,36000 € | Parametric Equivalent |
| DMN33D8LTQ-7 | Diodes Incorporated | 11.000 | 31-DMN33D8LTQ-7CT-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09820 € | 9,82 € |
| 500 | 0,07228 € | 36,14 € |
| 1.000 | 0,06390 € | 63,90 € |
| 2.000 | 0,05683 € | 113,66 € |
| 5.000 | 0,04915 € | 245,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04440 € | 444,00 € |
| 20.000 | 0,04041 € | 808,20 € |
| 30.000 | 0,03837 € | 1.151,10 € |
| 50.000 | 0,03608 € | 1.804,00 € |
| 70.000 | 0,03472 € | 2.430,40 € |
| 100.000 | 0,03340 € | 3.340,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

