
DMN33D8LT-7 | |
|---|---|
DigiKey Part Number | 31-DMN33D8LT-7TR-ND - Tape & Reel (TR) 31-DMN33D8LT-7CT-ND - Cut Tape (CT) 31-DMN33D8LT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN33D8LT-7 |
Description | MOSFET N-CH 30V 115MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 115mA (Ta) 240mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.55 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 48 pF @ 5 V |
FET Type | Power Dissipation (Max) 240mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 10mA, 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09820 € | 9,82 € |
| 500 | 0,07228 € | 36,14 € |
| 1.000 | 0,06390 € | 63,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05322 € | 159,66 € |
| 6.000 | 0,04782 € | 286,92 € |
| 9.000 | 0,04507 € | 405,63 € |
| 15.000 | 0,04198 € | 629,70 € |
| 21.000 | 0,04015 € | 843,15 € |
| 30.000 | 0,03837 € | 1.151,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |


