
DMN33D8LTQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN33D8LTQ-13TR-ND - Tape & Reel (TR) 31-DMN33D8LTQ-13CT-ND - Cut Tape (CT) 31-DMN33D8LTQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN33D8LTQ-13 |
Description | MOSFET N-CH 30V 115MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 115mA (Ta) 240mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.55 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 48 pF @ 5 V |
Part Status Active | Power Dissipation (Max) 240mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V | Supplier Device Package SOT-523 |
Rds On (Max) @ Id, Vgs 5Ohm @ 10mA, 4V | Package / Case |
Vgs(th) (Max) @ Id 1.5V @ 100µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJE138K-AU_R1_000A1 | Panjit International Inc. | 22.539 | 3757-PJE138K-AU_R1_000A1CT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,13650 € | 13,65 € |
| 500 | 0,10152 € | 50,76 € |
| 1.000 | 0,09023 € | 90,23 € |
| 2.000 | 0,08070 € | 161,40 € |
| 5.000 | 0,07036 € | 351,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06396 € | 639,60 € |
| 20.000 | 0,05858 € | 1.171,60 € |
| 30.000 | 0,05584 € | 1.675,20 € |
| 50.000 | 0,05275 € | 2.637,50 € |
| 70.000 | 0,05093 € | 3.565,10 € |
| 100.000 | 0,04916 € | 4.916,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

