6.8 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF500B685K43NHT00

DigiKey Part Number
565-KTF500B685K43NHT00TR-ND - Tape & Reel (TR)
565-KTF500B685K43NHT00CT-ND - Cut Tape (CT)
565-KTF500B685K43NHT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF500B685K43NHT00
Description
CAP CER 6.8UF 50V X7R 1812
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF500B685K43NHT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532X7R1H685K250KBTDK106.832445-3919-1-ND1,14000 €Parametric Equivalent
CGA8P3X7R1H685K250KBTDK40.654445-7907-1-ND1,22000 €Parametric Equivalent
GMC43X7R685K50NTCal-Chip Electronics, Inc.9964713-GMC43X7R685K50NTCT-ND0,96000 €Parametric Equivalent
In-Stock: 313
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,87300 €8,73 €
500,69500 €34,75 €
1000,64010 €64,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,52710 €421,68 €
1.6000,50191 €803,06 €
2.4000,48930 €1.174,32 €
4.0000,47531 €1.901,24 €
5.6000,46714 €2.615,98 €
8.0000,45927 €3.674,16 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,60930 €