6.8 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)

CGA8P3X7R1H685K250KB

DigiKey Part Number
445-7907-2-ND - Tape & Reel (TR)
445-7907-1-ND - Cut Tape (CT)
445-7907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8P3X7R1H685K250KB
Description
CAP CER 6.8UF 50V X7R 1812
Customer Reference
Detailed Description
6.8 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8P3X7R1H685K250KB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KTS500B685M43N0T00Chemi-Con6.786565-4703-1-ND2,46000 €Similar
In-Stock: 40.654
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,80500 €8,05 €
500,63800 €31,90 €
1000,58640 €58,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,48522 €242,61 €
1.0000,45908 €459,08 €
1.5000,44599 €668,99 €
2.5000,43148 €1.078,70 €
3.5000,42300 €1.480,50 €
5.0000,41484 €2.074,20 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,47620 €