
GMC43X7R685K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X7R685K50NTTR-ND - Tape & Reel (TR) 4713-GMC43X7R685K50NTCT-ND - Cut Tape (CT) 4713-GMC43X7R685K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X7R685K50NT |
Description | CAP1812 X7R 6.8UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62000 € | 6,20 € |
| 50 | 0,48620 € | 24,31 € |
| 100 | 0,44480 € | 44,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37508 € | 187,54 € |
| 1.000 | 0,35351 € | 353,51 € |
| 1.500 | 0,34271 € | 514,07 € |
| 2.500 | 0,33074 € | 826,85 € |
| 3.500 | 0,32375 € | 1.133,12 € |
| 5.000 | 0,31702 € | 1.585,10 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

