ESMG500ELL471MJ20S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 1,40000 €
Datasheet

Direct


Chemi-Con
In Stock: 1.238
Unit Price: 1,15000 €
Datasheet

Direct


Rubycon
In Stock: 164
Unit Price: 0,62000 €
Datasheet

Direct


Rubycon
In Stock: 3.552
Unit Price: 0,69000 €
Datasheet

Direct


TDK
In Stock: 157
Unit Price: 0,69000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,95000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,69245 €
Datasheet

Direct


Panasonic Industry
In Stock: 314
Unit Price: 1,71000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,64107 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,62796 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,63605 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 74.893
Unit Price: 0,90000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,73000 €
Datasheet

Upgrade


KEMET
In Stock: 60
Unit Price: 0,59000 €
Datasheet
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG500ELL471MJ20S

DigiKey Part Number
565-1113-ND
Manufacturer
Manufacturer Product Number
ESMG500ELL471MJ20S
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMG500ELL471MJ20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
755 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.1325 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMQ500ELL471MJ20SChemi-Con0565-EKMQ500ELL471MJ20S-ND1,40000 €Direct
EKMQ500EMC471MJ20SChemi-Con1.238565-EKMQ500EMC471MJ20S-ND1,15000 €Direct
50PK470MEFC10X20Rubycon1641189-4017-ND0,62000 €Direct
50PX470MEFC10X20Rubycon3.5521189-4213-ND0,69000 €Direct
B41821A6477M000TDK157495-B41821A6477M000-ND0,69000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes