
B41821A6477M000 | |
|---|---|
DigiKey Part Number | 495-B41821A6477M000-ND |
Manufacturer | |
Manufacturer Product Number | B41821A6477M000 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 420mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 760 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 420mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 477CKE050M | CORNELL DUBILIER KNOWLES | 74.878 | 1572-1148-ND | 0,90000 € | Upgrade |
| 50PX470MEFC10X20 | Rubycon | 3.551 | 1189-4213-ND | 0,69000 € | Upgrade |
| EEU-HD1H471 | Panasonic Industry | 314 | P15149-ND | 1,71000 € | Upgrade |
| EKMQ500EMC471MJ20S | Chemi-Con | 1.233 | 565-EKMQ500EMC471MJ20S-ND | 1,15000 € | Upgrade |
| ESH477M050AH4AA | KEMET | 58 | 399-15683-ND | 0,59000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43500 € | 4,35 € |
| 50 | 0,32860 € | 16,43 € |
| 100 | 0,29460 € | 29,46 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

