Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

ELXY500ELL121MH20D | |
|---|---|
DigiKey Part Number | 565-ELXY500ELL121MH20D-ND |
Manufacturer | |
Manufacturer Product Number | ELXY500ELL121MH20D |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 244 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 610 mA @ 100 kHz |
Part Status Obsolete | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ500ELL121MH15D | Chemi-Con | 3 | 565-2009-ND | 0,48000 € | Direct |
| ELXY500ELL121MJ16S | Chemi-Con | 311 | 565-1837-ND | 0,95000 € | Similar |
| ELXZ500ELL121MJC5S | Chemi-Con | 192 | 565-2008-ND | 0,76000 € | Similar |
| EEU-FC1H121 | Panasonic Industry | 0 | P11255-ND | 0,65000 € | Similar |
| EEU-FC1H121B | Panasonic Industry | 9.830 | 10-EEU-FC1H121BCT-ND | 0,66000 € | Similar |













