
ELXY500ELL121MJ16S | |
|---|---|
DigiKey Part Number | 565-1837-ND |
Manufacturer | |
Manufacturer Product Number | ELXY500ELL121MJ16S |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY500ELL121MJ16S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 302 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 755 mA @ 100 kHz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ500ELL121MH15D | Chemi-Con | 3 | 565-2009-ND | 0,48000 € | Similar |
| ELXZ500ELL121MJC5S | Chemi-Con | 192 | 565-2008-ND | 0,76000 € | Similar |
| ELXZ630ELL121MJ16S | Chemi-Con | 740 | 565-2032-ND | 0,91000 € | Parametric Equivalent |
| EEU-FC1H121B | Panasonic Industry | 9.830 | 10-EEU-FC1H121BCT-ND | 0,66000 € | Similar |
| EEU-FC1H121LB | Panasonic Industry | 5 | 10-EEU-FC1H121LBCT-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60700 € | 6,07 € |
| 50 | 0,46160 € | 23,08 € |
| 100 | 0,41590 € | 41,59 € |
| 500 | 0,33688 € | 168,44 € |
| 2.000 | 0,29131 € | 582,62 € |
| 4.000 | 0,27412 € | 1.096,48 € |
| 6.000 | 0,26545 € | 1.592,70 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

